The 695-4 diode from Microsemi is a high-power device with a maximum repetitive reverse voltage of 400V and a forward current rating of 15A. It can operate within a temperature range of -65°C to 150°C. The diode is available in bulk packaging and is not radiation hardened. It is not compliant with RoHS regulations.
Microsemi 695-4 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 695-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.