Microsemi 704-15K36 technical specifications.
| Clamping Voltage | 51V |
| Direction | Unidirectional |
| Leakage Current | 100nA |
| Min Breakdown Voltage | 36V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 15kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36V |
| Reverse Standoff Voltage | 31.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 704-15K36 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.