The 75HQ045 thyristor from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 1.2kA. The device is rated for a maximum forward current of 80A and a maximum reverse current of 2mA.
Microsemi 75HQ045 technical specifications.
| Forward Current | 80A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.2kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 75HQ045 to view detailed technical specifications.
No datasheet is available for this part.