Microsemi 77034032A technical specifications.
| Accuracy | 1% |
| Max Input Voltage | -36V |
| Min Input Voltage | -2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Polarity | Negative |
| Reference Voltage | -1.275V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 77034032A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.