Microsemi A1010B-1PLG68C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 1200 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 295 |
| Package Quantity | 19 |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1010B-1PLG68C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.