Microsemi A1020B-1PLG68C technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1020B-1PLG68C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.