Microsemi A1225A-1PL84C technical specifications.
| Package/Case | PLCC |
| Frequency | 120MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 451 |
| Number of Logic Elements/Cells | 451 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1225A-1PL84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.