Microsemi A1240A-1PG132C technical specifications.
| Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Gates | 4000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| Speed Grade | 1 |
| Turn-On Delay Time | 4.3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1240A-1PG132C to view detailed technical specifications.
No datasheet is available for this part.