Microsemi A1240A-1PL84C technical specifications.
| Package/Case | PLCC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 4.3ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| Speed Grade | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1240A-1PL84C to view detailed technical specifications.
No datasheet is available for this part.