Microsemi A1240A-PG132B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 4000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Registers | 568 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1240A-PG132B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.