Microsemi A1280A-CQ172M technical specifications.
| Frequency | 75MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| Turn-On Delay Time | 5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1280A-CQ172M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.