The A1460A-PG207M is a 6000-gate field-programmable gate array (FPGA) from Microsemi, designed to operate within a temperature range of -55°C to 125°C. It is supplied at 5V and is mounted through a hole. The FPGA features 168 I/Os, 848 logic blocks, and 768 registers. With a propagation delay of 3ns, this device is suitable for high-speed applications.
Microsemi A1460A-PG207M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-PG207M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.