Microsemi A2F-EVAL-KIT-2 technical specifications.
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, Ethernet |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | SmartFusion |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A2F-EVAL-KIT-2 to view detailed technical specifications.
No datasheet is available for this part.