Microsemi A2F200M3F-1CSG288 technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Frequency | 100MHz |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | SmartFusion® |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A2F200M3F-1CSG288 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.