Microsemi A2F200M3F-1FGG484I technical specifications.
| Frequency | 100MHz |
| Max Frequency | 120MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 200000 |
| Number of I/Os | 161 |
| Number of Logic Blocks (LABs) | 8 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | SmartFusion |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A2F200M3F-1FGG484I to view detailed technical specifications.
No datasheet is available for this part.