Microsemi A2F500M3G-1FG484 technical specifications.
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Gates | 500000 |
| Number of I/Os | 204 |
| Number of Logic Blocks (LABs) | 24 |
| Operating Supply Current | 1mA |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | SmartFusion |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F500M3G-1FG484 to view detailed technical specifications.
No datasheet is available for this part.