Microsemi A2F500M3G-1PQ208 technical specifications.
| Core Architecture | ARM |
| Frequency | 100MHz |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of I/Os | 24 |
| Number of Logic Blocks (LABs) | 24 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F500M3G-1PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.