The SmartFusion ARM Microcontroller from Microsemi is a powerful device that features 64KB of RAM. It supports a wide range of interfaces, including I2C, SPI, Ethernet, UART, USART, and EBI/EMI, making it suitable for a variety of applications. This microcontroller operates within a temperature range of -40°C to 100°C and is available in a TFBGA package, packaged in a tray. It includes useful peripherals such as a power-on reset, watchdog timer, and direct memory access. However, it is not compliant with RoHS regulations.
Microsemi A2F500M3G-CS288I technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, USART, EBI/EMI |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| Peripherals | POR, WDT, DMA |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F500M3G-CS288I to view detailed technical specifications.
No datasheet is available for this part.