Microsemi A2F500M3G-FGG256 technical specifications.
| Data Rate | 400Kbps |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 110592b |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.425V |
| Number of Gates | 500000 |
| Number of I/Os | 117 |
| Number of Logic Elements/Cells | 5500 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | SmartFusion |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A2F500M3G-FGG256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.