Microsemi A2F500M3G-PQ208I technical specifications.
| Package/Case | PQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, Ethernet, UART, USART |
| Max Frequency | 100MHz |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of I/Os | 24 |
| Number of Logic Blocks (LABs) | 24 |
| Package Quantity | 24 |
| Peripherals | POR, WDT, DMA |
| RoHS Compliant | No |
| Series | SmartFusion® |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A2F500M3G-PQ208I to view detailed technical specifications.
No datasheet is available for this part.