Microsemi A3P060-1QNG132 technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 80 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Speed Grade | 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P060-1QNG132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.