Microsemi A3P060-TQ144 technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 20mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 91 |
| Number of Registers | 1536 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 18432b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.04653oz |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P060-TQ144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
