The ProASIC3 FPGA features 125,000 gates and 84 I/Os in a WFQFN package, suitable for surface mount applications. Operating temperature range is 0°C to 85°C. The device is RoHS compliant and available in a tray packaging.
Microsemi A3P125-1QNG132 technical specifications.
| Package/Case | WFQFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 84 |
| Packaging | Tray |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-1QNG132 to view detailed technical specifications.
No datasheet is available for this part.