Microsemi A3P125-2FGG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 97 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Speed Grade | 2 |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P125-2FGG144 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.