Microsemi A3P125-VQ100T technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 125000 |
| Number of I/Os | 71 |
| Number of Registers | 3072 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 2000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100, ProASIC3 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P125-VQ100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.