The ProASIC3 FPGA features 68 I/Os, 36864 bytes of RAM, and operates at a maximum frequency of 272MHz. It is available in a TQFP package and is designed to operate over a temperature range of 0°C to 125°C. The device requires an operating supply voltage of 1.425V to 1.575V and draws 3mA of current. It is not radiation hardened and is not RoHS compliant.
Microsemi A3P250-1VQ100T technical specifications.
| Package/Case | TQFP |
| Max Frequency | 272MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 68 |
| Number of Registers | 6144 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3P250-1VQ100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.