
The A3P250L-PQG208 is a 250,000-gate field-programmable gate array (FPGA) from Microsemi. It is packaged in a 28x28mm PQFP and is designed for surface mount applications. The FPGA operates at a supply voltage of 1.2V and has a maximum operating temperature of 70°C. It is available in a tray packaging format with 24 units per package.
Microsemi A3P250L-PQG208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 250000 |
| Number of I/Os | 151 |
| Number of Registers | 6144 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 36864b |
| RoHS Compliant | Yes |
| Series | ProASIC3L |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3P250L-PQG208 to view detailed technical specifications.
No datasheet is available for this part.