Microsemi A3P600L-1FG484I technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 892.86MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Series | ProASIC3 |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A3P600L-1FG484I to view detailed technical specifications.
No datasheet is available for this part.