The ProASIC3E PQFP is a surface-mount FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 1.5V, with a maximum frequency of 231MHz. The device has 1500000 gates, 147 I/Os, and 38400 registers. It is available in a PQFP package with a height of 3.4mm and dimensions of 28mm in length and width.
Microsemi A3PE1500-PQ208 technical specifications.
| Package/Case | PQFP |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1500000 |
| Number of I/Os | 147 |
| Number of Registers | 38400 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 276480b |
| RoHS Compliant | No |
| Series | ProASIC3E |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PE1500-PQ208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.