Microsemi A3PE3000-2PQ208I technical specifications.
| Package/Case | PQFP |
| Frequency | 310MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 3000000 |
| Number of I/Os | 147 |
| Number of Registers | 75264 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 516096b |
| RoHS Compliant | No |
| Series | ProASIC3E |
| Speed Grade | 2 |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A3PE3000-2PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
