FPGA ProASIC®3 nano Family 20K Gates 130nm Technology 1.5V 68-Pin QFN EP
Microsemi A3PN020-1QNG68I technical specifications.
| Package/Case | QFN EP |
| Height | 0.88mm |
| Length | 8mm |
| Max Frequency | 350MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 20000 |
| Number of I/Os | 49 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 520 |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN020-1QNG68I to view detailed technical specifications.
No datasheet is available for this part.