FPGA ProASIC®3 nano Family 30K Gates 130nm Technology 1.5V 100-Pin VQFP
Microsemi A3PN030-ZVQG100 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN030-ZVQG100 to view detailed technical specifications.
No datasheet is available for this part.