The ProASIC3 nano is a high-density FPGA with 60000 gates and 71 I/Os packaged in a TQFP. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device is available in a tray packaging format and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A3PN060-Z2VQG100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Gates | 60000 |
| Number of I/Os | 71 |
| Packaging | Tray |
| RAM Size | 18432b |
| RoHS Compliant | Yes |
| Series | ProASIC3 nano |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A3PN060-Z2VQG100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.