
Microsemi A40MX02-1PLG44I technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 16.59mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Operating Supply Voltage | 5V |
| Package Quantity | 54 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX02-1PLG44I to view detailed technical specifications.
No datasheet is available for this part.