The A40MX02-FPL44 is a 5V FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 34 I/Os and is packaged in a PLCC with a weight of 0.084185oz. The device is not radiation hardened and is not RoHS compliant. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3V.
Microsemi A40MX02-FPL44 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Lead Free | Contains Lead |
| Length | 16.59mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 3000 |
| Number of I/Os | 34 |
| Number of Logic Blocks (LABs) | 295 |
| Number of Logic Elements/Cells | 295 |
| Number of Registers | 147 |
| Operating Supply Voltage | 5V |
| Package Quantity | 108 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.084185oz |
| Width | 16.59mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX02-FPL44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.