Microsemi A40MX04-1PLG84 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Speed Grade | 1 |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX04-1PLG84 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.