
The A40MX04-1VQ80I is a high-performance field-programmable gate array (FPGA) from Microsemi, featuring a 5V operating supply voltage with a minimum of 3V and a maximum of 5.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a TQFP package. The device has 69 I/Os, 547 logic elements, and 273 registers, making it suitable for a variety of applications. The A40MX04-1VQ80I is not radiation hardened and is not RoHS compliant.
Microsemi A40MX04-1VQ80I technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-1VQ80I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.