
The MX Series 1VQ80M FPGA features a 69-input design with 547 logic blocks, 273 registers, and 547 logic elements. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a TQFP with dimensions of 1mm in height and 14mm in length and width. It is designed for surface mount and is available in trays of 90 units.
Microsemi A40MX04-1VQ80M technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-1VQ80M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
