The A40MX04-1VQG80 is a surface mount FPGA with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 3V. The device is RoHS compliant and has a package quantity of 90. It measures 1mm in height, 14mm in length, and 14mm in width.
Microsemi A40MX04-1VQG80 technical specifications.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX04-1VQG80 to view detailed technical specifications.
No datasheet is available for this part.