The A40MX04-1VQG80I is a surface mount FPGA from Microsemi with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. The device has 547 logic elements/cells, 547 logic blocks (LABs), and 69 I/Os. It is RoHS compliant and available in a package quantity of 90.
Microsemi A40MX04-1VQG80I technical specifications.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 160MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX04-1VQG80I to view detailed technical specifications.
No datasheet is available for this part.