Microsemi A40MX04-2PL84I technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-2PL84I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.