
The MX 2VQ80 is a 5V FPGA with 69 I/Os, 547 logic blocks, and 273 registers. It operates over a temperature range of 0°C to 70°C and has a maximum frequency of 175MHz. The device is packaged in a 14mm x 14mm TQFP and is designed for surface mount applications. The MX 2VQ80 is not radiation hardened and is not RoHS compliant.
Microsemi A40MX04-2VQ80 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 2 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-2VQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.