The MX Series PQFP FPGA is a high-performance device with 547 logic elements, 69 I/Os, and 6000 gates. It operates at a maximum frequency of 188MHz and has a supply voltage range of 3V to 5.5V. The device is RoHS compliant and is available in a PQFP package with a surface mount configuration. It has a weight of 0.06204oz and measures 14mm in width, 20mm in length, and 2.7mm in height.
Microsemi A40MX04-3PQG100I technical specifications.
| Package/Case | PQFP |
| Height | 2.7mm |
| Length | 20mm |
| Max Frequency | 188MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.06204oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX04-3PQG100I to view detailed technical specifications.
No datasheet is available for this part.