
The A40MX04-3VQ80 is a 5V surface mount FPGA from Microsemi, packaged in a TQFP with dimensions 14mm x 14mm x 1mm. It operates at a maximum frequency of 188MHz and has a maximum operating temperature of 70°C. The device has 547 logic elements, 273 registers, and 69 I/Os, and is available in a tray packaging with 90 units per package.
Microsemi A40MX04-3VQ80 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 188MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 3 |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-3VQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
