The A40MX04-FPL68 is a surface mount FPGA from Microsemi with a maximum operating temperature of 70°C and a maximum supply voltage of 5.25V. It has a package quantity of 19 and is packaged in a rail/tube format. The device has a height of 3.68mm and a width of 24.23mm. It operates at a minimum supply voltage of 3V and has a maximum frequency of 83MHz. The A40MX04-FPL68 is not radiation hardened and is not RoHS compliant.
Microsemi A40MX04-FPL68 technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 24.23mm |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Weight | 0.171777oz |
| Width | 24.23mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-FPL68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
