
The Microsemi MX Series Field-Programmable Gate Array operates within a temperature range of 0°C to 70°C. It is supplied with a maximum voltage of 5.25V and a minimum voltage of 3V. The device is packaged in a TQFP package and is suitable for surface mount applications. The MX Series FPGA features 547 logic elements, 273 registers, and 69 I/Os.
Microsemi A40MX04-VQ80 technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 139MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-VQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
