
The MX Series FPGA is a high-performance, surface-mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features 69 I/Os and operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device has a propagation delay of 2.2ns and is packaged in a tray with 10080 units per package.
Microsemi A40MX04-VQ80A technical specifications.
| Package/Case | TQFP |
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 120MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10080 |
| Packaging | Tray |
| Propagation Delay | 2.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Width | 14mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A40MX04-VQ80A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.