The MX Series FPGA features 547 logic elements, 273 registers, and 69 I/Os. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 5.5V. The device is packaged in a tray with 90 units per package. It is RoHS compliant and not radiation hardened.
Microsemi A40MX04-VQG80M technical specifications.
| Height | 1mm |
| Length | 14mm |
| Max Frequency | 139MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 6000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Number of Registers | 273 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MX |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A40MX04-VQG80M to view detailed technical specifications.
No datasheet is available for this part.