The MX Series FPGA is a high-performance device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 5V, with a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. The device features 104 I/Os, 14000 gates, and 336 logic blocks. It is available in a TQFP package with a height of 1.4mm and dimensions of 24mm in length and width.
Microsemi A42MX09-1TQ176M technical specifications.
| Package/Case | TQFP |
| Height | 1.4mm |
| Length | 24mm |
| Max Frequency | 247MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Number of Registers | 516 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MX |
| Speed Grade | 1 |
| Width | 24mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A42MX09-1TQ176M to view detailed technical specifications.
No datasheet is available for this part.