Microsemi A42MX09-2PLG84I technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Length | 29.31mm |
| Max Frequency | 269MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Gates | 14000 |
| Number of I/Os | 72 |
| Number of Logic Blocks (LABs) | 336 |
| Number of Logic Elements/Cells | 336 |
| Operating Supply Voltage | 5V |
| Package Quantity | 32 |
| RoHS Compliant | Yes |
| Series | MX |
| Weight | 0.239083oz |
| Width | 29.31mm |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A42MX09-2PLG84I to view detailed technical specifications.
No datasheet is available for this part.